



UKA1A103MHD | |
|---|---|
DigiKey Part Number | 493-4599-ND |
Manufacturer | |
Manufacturer Product Number | UKA1A103MHD |
Description | CAP ALUM 10000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1A103MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.1735 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ160ELL103MLP1S | Chemi-Con | 0 | 565-EKMQ160ELL103MLP1S-ND | Fr.3.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.33000 | Fr.3.33 |
| 10 | Fr.2.26200 | Fr.22.62 |
| 50 | Fr.1.82180 | Fr.91.09 |
| 100 | Fr.1.68290 | Fr.168.29 |
| 500 | Fr.1.44426 | Fr.722.13 |
| 1,000 | Fr.1.36920 | Fr.1,369.20 |
| 2,500 | Fr.1.28919 | Fr.3,222.98 |
| 5,000 | Fr.1.24048 | Fr.6,202.40 |
| Unit Price without VAT: | Fr.3.33000 |
|---|---|
| Unit Price with VAT: | Fr.3.59973 |

