UKL-SERIES-12.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UKL-SERIES-12.5

UKL0J152KHD1TO

DigiKey Part Number
493-UKL0J152KHD1TOCT-ND - Cut Tape (CT)
UKL0J152KHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL0J152KHD1TO
Description
CAP ALUM 1500UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL0J152KHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Ripple Current @ High Frequency
1.0465 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.06000Fr.1.06
10Fr.0.68200Fr.6.82
50Fr.0.52400Fr.26.20
100Fr.0.47420Fr.47.42
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.38852Fr.194.26
1,000Fr.0.36150Fr.361.50
1,500Fr.0.34788Fr.521.82
2,500Fr.0.33270Fr.831.75
3,500Fr.0.32377Fr.1,133.19
5,000Fr.0.31514Fr.1,575.70
12,500Fr.0.29643Fr.3,705.38
25,000Fr.0.28700Fr.7,175.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.06000
Unit Price with VAT:Fr.1.14586