KL-SERIES-16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KL-SERIES-16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL0J332KHD

DigiKey Part Number
493-16833-ND
Manufacturer
Manufacturer Product Number
UKL0J332KHD
Description
CAP ALUM 3300UF 10% 6.3V RADIAL
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL0J332KHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.27 A @ 120 Hz
Ripple Current @ High Frequency
1.4605 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.29000Fr.1.29
10Fr.0.73600Fr.7.36
50Fr.0.64660Fr.32.33
100Fr.0.58690Fr.58.69
500Fr.0.48396Fr.241.98
1,000Fr.0.45156Fr.451.56
2,500Fr.0.41477Fr.1,036.93
5,000Fr.0.39164Fr.1,958.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.29000
Unit Price with VAT:Fr.1.39449