

UKL1A152KHD | |
|---|---|
DigiKey Part Number | 493-16835-ND |
Manufacturer | |
Manufacturer Product Number | UKL1A152KHD |
Description | CAP ALUM 1500UF 10% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A152KHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.173 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.03000 | Fr.1.03 |
| 10 | Fr.0.66100 | Fr.6.61 |
| 50 | Fr.0.50680 | Fr.25.34 |
| 100 | Fr.0.45800 | Fr.45.80 |
| 500 | Fr.0.37392 | Fr.186.96 |
| 1,000 | Fr.0.34745 | Fr.347.45 |
| 2,500 | Fr.0.31919 | Fr.797.97 |
| 5,000 | Fr.0.30198 | Fr.1,509.90 |
| Unit Price without VAT: | Fr.1.03000 |
|---|---|
| Unit Price with VAT: | Fr.1.11343 |

