

UKL1E6R8MDDANATD | |
|---|---|
DigiKey Part Number | 493-17404-1-ND - Cut Tape (CT) 493-17404-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E6R8MDDANATD |
Description | CAP ALUM 6.8UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E6R8MDDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.14200 | Fr.1.42 |
| 50 | Fr.0.10360 | Fr.5.18 |
| 100 | Fr.0.09120 | Fr.9.12 |
| 500 | Fr.0.06978 | Fr.34.89 |
| 1,000 | Fr.0.06299 | Fr.62.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.05399 | Fr.107.98 |
| 4,000 | Fr.0.04988 | Fr.199.52 |
| 6,000 | Fr.0.04776 | Fr.286.56 |
| 10,000 | Fr.0.04536 | Fr.453.60 |
| 14,000 | Fr.0.04392 | Fr.614.88 |
| 20,000 | Fr.0.04251 | Fr.850.20 |
| 50,000 | Fr.0.03937 | Fr.1,968.50 |
| 100,000 | Fr.0.03739 | Fr.3,739.00 |
| 200,000 | Fr.0.03568 | Fr.7,136.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

