



UKL1J470KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL1J470KPD1TDCT-ND - Cut Tape (CT) UKL1J470KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J470KPD1TD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J470KPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 400 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A470MPD | Nichicon | 7,704 | 493-3184-ND | Fr.0.41000 | Parametric Equivalent |
| UKL1J470KPD | Nichicon | 1,225 | 493-15396-ND | Fr.0.57000 | Parametric Equivalent |
| UKL1J470MPD | Nichicon | 1,552 | 493-14366-ND | Fr.0.59000 | Parametric Equivalent |
| UKL1J470MPD1AA | Nichicon | 661 | UKL1J470MPD1AA-ND | Fr.0.51000 | Parametric Equivalent |
| UKW2A470MPD | Nichicon | 1,415 | 493-15520-ND | Fr.0.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.38700 | Fr.3.87 |
| 50 | Fr.0.29100 | Fr.14.55 |
| 100 | Fr.0.26050 | Fr.26.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.20778 | Fr.103.89 |
| 1,000 | Fr.0.19114 | Fr.191.14 |
| 1,500 | Fr.0.18274 | Fr.274.11 |
| 2,500 | Fr.0.17337 | Fr.433.43 |
| 3,500 | Fr.0.16786 | Fr.587.51 |
| 5,000 | Fr.0.16254 | Fr.812.70 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

