



UKL1V221KPD | |
|---|---|
DigiKey Part Number | 493-14495-ND |
Manufacturer | |
Manufacturer Product Number | UKL1V221KPD |
Description | CAP ALUM 220UF 10% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V221KPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.88000 | Fr.0.88 |
| 10 | Fr.0.55900 | Fr.5.59 |
| 50 | Fr.0.42600 | Fr.21.30 |
| 100 | Fr.0.38370 | Fr.38.37 |
| 500 | Fr.0.31086 | Fr.155.43 |
| 1,400 | Fr.0.27823 | Fr.389.52 |
| 2,800 | Fr.0.26080 | Fr.730.24 |
| 5,600 | Fr.0.24633 | Fr.1,379.45 |
| Unit Price without VAT: | Fr.0.88000 |
|---|---|
| Unit Price with VAT: | Fr.0.95128 |

