UKT1V472MHD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UKT1V472MHD

UKT1V472MHD

DigiKey Part Number
493-17876-ND
Manufacturer
Manufacturer Product Number
UKT1V472MHD
Description
CAP ALUM 4700UF 20% 35V RADIAL
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKT1V472MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.91 A @ 120 Hz
Ripple Current @ High Frequency
2.197 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.28000Fr.3.28
10Fr.2.23000Fr.22.30
50Fr.1.79520Fr.89.76
250Fr.1.51196Fr.377.99
500Fr.1.42286Fr.711.43
1,000Fr.1.34886Fr.1,348.86
2,500Fr.1.26995Fr.3,174.88
5,000Fr.1.25169Fr.6,258.45
Manufacturers Standard Package
Unit Price without VAT:Fr.3.28000
Unit Price with VAT:Fr.3.54568