



UKW0J332MPD1TD | |
|---|---|
DigiKey Part Number | 493-10683-1-ND - Cut Tape (CT) 493-10683-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW0J332MPD1TD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW0J332MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.3455 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.00000 | Fr.1.00 |
| 10 | Fr.0.64200 | Fr.6.42 |
| 50 | Fr.0.49160 | Fr.24.58 |
| 100 | Fr.0.44420 | Fr.44.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.36218 | Fr.181.09 |
| 1,000 | Fr.0.33635 | Fr.336.35 |
| 1,500 | Fr.0.32332 | Fr.484.98 |
| 2,500 | Fr.0.30879 | Fr.771.98 |
| 3,500 | Fr.0.30026 | Fr.1,050.91 |
| 5,000 | Fr.0.29201 | Fr.1,460.05 |
| 6,000 | Fr.0.28809 | Fr.1,728.54 |
| 12,000 | Fr.0.27481 | Fr.3,297.72 |
| 12,500 | Fr.0.27410 | Fr.3,426.25 |
| Unit Price without VAT: | Fr.1.00000 |
|---|---|
| Unit Price with VAT: | Fr.1.08100 |

