



UKW1A102MPD | |
|---|---|
DigiKey Part Number | 493-15461-ND |
Manufacturer | |
Manufacturer Product Number | UKW1A102MPD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1A102MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 724.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1A102MPD | Nichicon | 1,820 | 493-15115-ND | Fr.0.39000 | Parametric Equivalent |
| UVR1A102MPD | Nichicon | 5,608 | 493-1025-ND | Fr.0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.81000 | Fr.0.81 |
| 10 | Fr.0.51300 | Fr.5.13 |
| 50 | Fr.0.38900 | Fr.19.45 |
| 100 | Fr.0.34990 | Fr.34.99 |
| 500 | Fr.0.28252 | Fr.141.26 |
| 2,000 | Fr.0.24357 | Fr.487.14 |
| 4,000 | Fr.0.22889 | Fr.915.56 |
| 6,000 | Fr.0.22148 | Fr.1,328.88 |
| 10,000 | Fr.0.21323 | Fr.2,132.30 |
| Unit Price without VAT: | Fr.0.81000 |
|---|---|
| Unit Price with VAT: | Fr.0.87561 |

