UKW1A222MPD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 22
Unit Price: Fr.0.79000
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1A222MPD

DigiKey Part Number
493-15463-ND
Manufacturer
Manufacturer Product Number
UKW1A222MPD
Description
CAP ALUM 2200UF 20% 10V RADIAL
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1A222MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1A222MPDNichicon22493-15117-NDFr.0.79000Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.01000Fr.1.01
10Fr.0.64900Fr.6.49
50Fr.0.49700Fr.24.85
100Fr.0.44890Fr.44.89
500Fr.0.36610Fr.183.05
1,400Fr.0.32897Fr.460.56
2,800Fr.0.30915Fr.865.62
5,600Fr.0.29269Fr.1,639.06
11,200Fr.0.27902Fr.3,125.02
Manufacturers Standard Package
Unit Price without VAT:Fr.1.01000
Unit Price with VAT:Fr.1.09181