UKW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UKW SERIES
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UKW1C332MHD1TO

DigiKey Part Number
493-10728-1-ND - Cut Tape (CT)
493-10728-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1C332MHD1TO
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1C332MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
1.955 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.74000Fr.1.74
10Fr.1.14400Fr.11.44
50Fr.0.89600Fr.44.80
100Fr.0.81780Fr.81.78
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.68332Fr.341.66
1,000Fr.0.64101Fr.641.01
1,500Fr.0.61965Fr.929.48
2,500Fr.0.59585Fr.1,489.62
3,500Fr.0.58187Fr.2,036.55
5,000Fr.0.56836Fr.2,841.80
6,000Fr.0.56194Fr.3,371.64
12,000Fr.0.55030Fr.6,603.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.74000
Unit Price with VAT:Fr.1.88094