ULD Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ULD Series 10mm

ULD2G3R9MPD1TD

DigiKey Part Number
493-13882-1-ND - Cut Tape (CT)
493-13882-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2G3R9MPD1TD
Description
CAP ALUM 3.9UF 20% 400V RADIAL
Customer Reference
Detailed Description
3.9 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2G3R9MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Ripple Current @ High Frequency
114 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
10Fr.0.49800Fr.4.98
50Fr.0.37720Fr.18.86
100Fr.0.33910Fr.33.91
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.27352Fr.136.76
1,000Fr.0.25283Fr.252.83
1,500Fr.0.24240Fr.363.60
2,500Fr.0.23076Fr.576.90
3,500Fr.0.22392Fr.783.72
5,000Fr.0.21731Fr.1,086.55
12,500Fr.0.20296Fr.2,537.00
25,000Fr.0.19423Fr.4,855.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318