12 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

ULH2C120MNL1GS

DigiKey Part Number
493-6684-2-ND - Tape & Reel (TR)
493-6684-1-ND - Cut Tape (CT)
493-6684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULH2C120MNL1GS
Description
CAP ALUM 12UF 20% 160V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
ULH2C120MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,310
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.86000Fr.0.86
10Fr.0.54800Fr.5.48
50Fr.0.41760Fr.20.88
100Fr.0.37590Fr.37.59
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.30438Fr.152.19
1,000Fr.0.28183Fr.281.83
1,500Fr.0.27044Fr.405.66
2,500Fr.0.25774Fr.644.35
3,500Fr.0.25028Fr.875.98
5,000Fr.0.24307Fr.1,215.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.86000
Unit Price with VAT:Fr.0.92966