



ULH2D100MNL1GS | |
|---|---|
DigiKey Part Number | 493-6687-2-ND - Tape & Reel (TR) 493-6687-1-ND - Cut Tape (CT) 493-6687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULH2D100MNL1GS |
Description | CAP ALUM 10UF 20% 200V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULH2D100MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.88000 | Fr.0.88 |
| 10 | Fr.0.56200 | Fr.5.62 |
| 50 | Fr.0.42780 | Fr.21.39 |
| 100 | Fr.0.38540 | Fr.38.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.31242 | Fr.156.21 |
| 1,000 | Fr.0.28938 | Fr.289.38 |
| 1,500 | Fr.0.27775 | Fr.416.62 |
| 2,500 | Fr.0.26480 | Fr.662.00 |
| 3,500 | Fr.0.25718 | Fr.900.13 |
| 5,000 | Fr.0.24982 | Fr.1,249.10 |
| Unit Price without VAT: | Fr.0.88000 |
|---|---|
| Unit Price with VAT: | Fr.0.95128 |

