LH SERIES 11MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LH SERIES 11MM

ULH2W3R9MNL1GS

DigiKey Part Number
493-6697-2-ND - Tape & Reel (TR)
493-6697-1-ND - Cut Tape (CT)
493-6697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULH2W3R9MNL1GS
Description
CAP ALUM 3.9UF 20% 450V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.9 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
ULH2W3R9MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.14000Fr.1.14
10Fr.0.73600Fr.7.36
50Fr.0.56680Fr.28.34
100Fr.0.51330Fr.51.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.42100Fr.210.50
1,000Fr.0.39194Fr.391.94
1,500Fr.0.37727Fr.565.90
2,500Fr.0.36093Fr.902.32
3,500Fr.0.35132Fr.1,229.62
5,000Fr.0.34204Fr.1,710.20
6,000Fr.0.33763Fr.2,025.78
12,000Fr.0.32270Fr.3,872.40
12,500Fr.0.32190Fr.4,023.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.14000
Unit Price with VAT:Fr.1.23234