LR SERIES 11MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LR SERIES 11MM

ULR2H3R9MNL1GS

DigiKey Part Number
ULR2H3R9MNL1GTR-ND - Tape & Reel (TR)
493-ULR2H3R9MNL1GSCT-ND - Cut Tape (CT)
493-ULR2H3R9MNL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULR2H3R9MNL1GS
Description
CAP ALUM 3.9UF 20% 500V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.9 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULR2H3R9MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,603
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.93000Fr.0.93
10Fr.0.59500Fr.5.95
50Fr.0.45480Fr.22.74
100Fr.0.41010Fr.41.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.33334Fr.166.67
1,000Fr.0.30915Fr.309.15
1,500Fr.0.29695Fr.445.43
2,500Fr.0.28334Fr.708.35
3,500Fr.0.27534Fr.963.69
5,000Fr.0.26761Fr.1,338.05
6,000Fr.0.26394Fr.1,583.64
12,000Fr.0.25151Fr.3,018.12
12,500Fr.0.25084Fr.3,135.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.93000
Unit Price with VAT:Fr.1.00533