LR SERIES 8MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LR SERIES 8MM

ULR2W3R9MNL1GS

DigiKey Part Number
493-6715-2-ND - Tape & Reel (TR)
493-6715-1-ND - Cut Tape (CT)
493-6715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULR2W3R9MNL1GS
Description
CAP ALUM 3.9UF 20% 450V SMD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULR2W3R9MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
40 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.90000Fr.0.90
10Fr.0.57700Fr.5.77
50Fr.0.43980Fr.21.99
100Fr.0.39650Fr.39.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.32180Fr.160.90
1,000Fr.0.29828Fr.298.28
1,500Fr.0.28641Fr.429.62
2,500Fr.0.27317Fr.682.93
3,500Fr.0.26539Fr.928.87
5,000Fr.0.25787Fr.1,289.35
6,000Fr.0.25430Fr.1,525.80
12,000Fr.0.24221Fr.2,906.52
12,500Fr.0.24156Fr.3,019.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.90000
Unit Price with VAT:Fr.0.97290