LV SERIES 8MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LV SERIES 8MM

ULV2G3R9MNL1GS

DigiKey Part Number
493-6742-2-ND - Tape & Reel (TR)
493-6742-1-ND - Cut Tape (CT)
493-6742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULV2G3R9MNL1GS
Description
CAP ALUM 3.9UF 20% 400V SMD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULV2G3R9MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.09000Fr.1.09
10Fr.0.69800Fr.6.98
50Fr.0.53640Fr.26.82
100Fr.0.48510Fr.48.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.39706Fr.198.53
1,000Fr.0.36930Fr.369.30
1,500Fr.0.35529Fr.532.93
2,500Fr.0.33968Fr.849.20
3,500Fr.0.33050Fr.1,156.75
5,000Fr.0.32163Fr.1,608.15
6,000Fr.0.31742Fr.1,904.52
12,000Fr.0.30315Fr.3,637.80
12,500Fr.0.30239Fr.3,779.88
Manufacturers Standard Package
Unit Price without VAT:Fr.1.09000
Unit Price with VAT:Fr.1.17829