UPA1C102MPD3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2,288
Unit Price: Fr.1.42000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 6,214
Unit Price: Fr.0.87000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 6,013
Unit Price: Fr.0.86000
Datasheet

Upgrade


Chemi-Con
In Stock: 3,076
Unit Price: Fr.0.61000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: Fr.0.31997
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,312
Unit Price: Fr.1.70000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.58805
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7,650
Unit Price: Fr.0.83000
Datasheet
UPA Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 10mm

UPA1C102MPD3

DigiKey Part Number
UPA1C102MPD3-ND
Manufacturer
Manufacturer Product Number
UPA1C102MPD3
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C102MPD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.118 A @ 120 Hz
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,400Fr.0.23924Fr.334.94
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23924
Unit Price with VAT:Fr.0.25862