1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1C152MPD1TD

DigiKey Part Number
493-4883-1-ND - Cut Tape (CT)
493-4883-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1C152MPD1TD
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C152MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.428 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.68 A @ 100 kHz
Part Status
Active
Impedance
33 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,994
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.15000Fr.1.15
10Fr.0.74600Fr.7.46
50Fr.0.57420Fr.28.71
100Fr.0.52000Fr.52.00
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.42656Fr.213.28
1,000Fr.0.39713Fr.397.13
1,500Fr.0.38228Fr.573.42
2,500Fr.0.36573Fr.914.33
3,500Fr.0.35600Fr.1,246.00
5,000Fr.0.34660Fr.1,733.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.15000
Unit Price with VAT:Fr.1.24315