



UPA1C562MHD6TN | |
|---|---|
DigiKey Part Number | 493-4892-1-ND - Cut Tape (CT) 493-4892-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C562MHD6TN |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C562MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.423 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.85 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.25000 | Fr.2.25 |
| 10 | Fr.1.49800 | Fr.14.98 |
| 50 | Fr.1.18600 | Fr.59.30 |
| 100 | Fr.1.08790 | Fr.108.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.98300 | Fr.245.75 |
| 500 | Fr.0.91906 | Fr.459.53 |
| 750 | Fr.0.88680 | Fr.665.10 |
| 1,250 | Fr.0.85082 | Fr.1,063.53 |
| 1,750 | Fr.0.82969 | Fr.1,451.96 |
| 2,500 | Fr.0.80927 | Fr.2,023.18 |
| 3,000 | Fr.0.79956 | Fr.2,398.68 |
| 6,000 | Fr.0.76863 | Fr.4,611.78 |
| Unit Price without VAT: | Fr.2.25000 |
|---|---|
| Unit Price with VAT: | Fr.2.43225 |

