



UPA1E102MHD3 | |
|---|---|
DigiKey Part Number | 493-16983-ND |
Manufacturer | |
Manufacturer Product Number | UPA1E102MHD3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E102MHD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.418 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.12000 | Fr.1.12 |
| 10 | Fr.0.72100 | Fr.7.21 |
| 50 | Fr.0.55460 | Fr.27.73 |
| 100 | Fr.0.50200 | Fr.50.20 |
| 500 | Fr.0.41140 | Fr.205.70 |
| 1,000 | Fr.0.38285 | Fr.382.85 |
| 3,000 | Fr.0.34718 | Fr.1,041.54 |
| 5,000 | Fr.0.33385 | Fr.1,669.25 |
| Unit Price without VAT: | Fr.1.12000 |
|---|---|
| Unit Price with VAT: | Fr.1.21072 |

