



UPA1V272MHD6TN | |
|---|---|
DigiKey Part Number | 493-4921-1-ND - Cut Tape (CT) 493-4921-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V272MHD6TN |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V272MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.423 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.85 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.51000 | Fr.2.51 |
| 10 | Fr.1.67900 | Fr.16.79 |
| 50 | Fr.1.33560 | Fr.66.78 |
| 100 | Fr.1.22720 | Fr.122.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.11152 | Fr.277.88 |
| 500 | Fr.1.04102 | Fr.520.51 |
| 750 | Fr.1.00545 | Fr.754.09 |
| 1,250 | Fr.0.96580 | Fr.1,207.25 |
| 1,750 | Fr.0.94250 | Fr.1,649.38 |
| 2,500 | Fr.0.91999 | Fr.2,299.97 |
| Unit Price without VAT: | Fr.2.51000 |
|---|---|
| Unit Price with VAT: | Fr.2.71331 |

