



UPJ1A181MED1TD | |
|---|---|
DigiKey Part Number | 493-4993-1-ND - Cut Tape (CT) 493-4993-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A181MED1TD |
Description | CAP ALUM 180UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A181MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 290 mA @ 10 kHz |
Part Status Obsolete | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080273006 | Würth Elektronik | 0 | 732-9072-1-ND | Fr.0.13000 | Direct |
| 860160273012 | Würth Elektronik | 1,464 | 732-9417-1-ND | Fr.0.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17600 | Fr.1.76 |
| 50 | Fr.0.12920 | Fr.6.46 |
| 100 | Fr.0.11410 | Fr.11.41 |
| 500 | Fr.0.08818 | Fr.44.09 |
| 1,000 | Fr.0.07997 | Fr.79.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06966 | Fr.139.32 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

