



UPJ1A221MED1TD | |
|---|---|
DigiKey Part Number | 493-4996-1-ND - Cut Tape (CT) 493-4996-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A221MED1TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A221MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 370 mA @ 10 kHz |
Part Status Obsolete | Impedance 380 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A221MED1TD | Nichicon | 1,583 | 493-7387-1-ND | Fr.0.30000 | Direct |
| UPW1A221MED6 | Nichicon | 2,270 | 493-1741-ND | Fr.0.39000 | Parametric Equivalent |
| 860160373016 | Würth Elektronik | 2,520 | 732-9469-1-ND | Fr.0.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.19800 | Fr.1.98 |
| 50 | Fr.0.14540 | Fr.7.27 |
| 100 | Fr.0.12870 | Fr.12.87 |
| 500 | Fr.0.09972 | Fr.49.86 |
| 1,000 | Fr.0.09057 | Fr.90.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.08297 | Fr.165.94 |
| 4,000 | Fr.0.07664 | Fr.306.56 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

