UPJ1H151MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,080
Unit Price: Fr.0.92000
Datasheet

Similar


Nichicon
In Stock: 409
Unit Price: Fr.0.62000
Datasheet

Similar


Nichicon
In Stock: 1,810
Unit Price: Fr.0.59000
Datasheet

Similar


Nichicon
In Stock: 1,144
Unit Price: Fr.0.50000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.67000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,088
Unit Price: Fr.0.66000
Datasheet
UPJ Series 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1H151MHD6

DigiKey Part Number
UPJ1H151MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1H151MHD6
Description
CAP ALUM 150UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H151MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
545 mA @ 120 Hz
Ripple Current @ High Frequency
785 mA @ 10 kHz
Impedance
140 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,200Fr.0.16905Fr.202.86
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16905
Unit Price with VAT:Fr.0.18274