UPJ Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H271MHD6TN

DigiKey Part Number
493-5051-1-ND - Cut Tape (CT)
493-5051-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1H271MHD6TN
Description
CAP ALUM 270UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H271MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.12 A @ 10 kHz
Impedance
91 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.11000Fr.1.11
10Fr.0.65000Fr.6.50
50Fr.0.52720Fr.26.36
100Fr.0.45880Fr.45.88
Tape & Box (TB)
QuantityUnit PriceExt Price
250Fr.0.44152Fr.110.38
500Fr.0.39544Fr.197.72
750Fr.0.37832Fr.283.74
1,250Fr.0.35561Fr.444.51
1,750Fr.0.35431Fr.620.04
2,500Fr.0.34763Fr.869.07
3,000Fr.0.31678Fr.950.34
6,000Fr.0.30494Fr.1,829.64
Manufacturers Standard Package
Unit Price without VAT:Fr.1.11000
Unit Price with VAT:Fr.1.19991