



| UPJ1H3R3MDD1TD | |
|---|---|
| DigiKey Part Number | 493-5054-1-ND - Cut Tape (CT) 493-5054-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UPJ1H3R3MDD1TD | 
| Description | CAP ALUM 3.3UF 20% 50V RADIAL TH | 
| Customer Reference | |
| Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UPJ1H3R3MDD1TD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 50 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 33 mA @ 120 Hz | |
| Impedance | 4.6 Ohms | |
| Lead Spacing | 0.098" (2.50mm) | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.472" (12.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 | 
| 10 | Fr.0.14200 | Fr.1.42 | 
| 50 | Fr.0.10360 | Fr.5.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.05091 | Fr.203.64 | 
| Unit Price without VAT: | Fr.0.23000 | 
|---|---|
| Unit Price with VAT: | Fr.0.24863 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland