

UPJ1J680MPD6TD | |
|---|---|
DigiKey Part Number | 493-5082-1-ND - Cut Tape (CT) 493-5082-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J680MPD6TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J680MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 495 mA @ 10 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.26200 | Fr.2.62 |
| 50 | Fr.0.19380 | Fr.9.69 |
| 100 | Fr.0.17230 | Fr.17.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.12876 | Fr.64.38 |
| 1,000 | Fr.0.11761 | Fr.117.61 |
| 1,500 | Fr.0.11197 | Fr.167.96 |
| 2,500 | Fr.0.10568 | Fr.264.20 |
| 3,500 | Fr.0.10198 | Fr.356.93 |
| 5,000 | Fr.0.09841 | Fr.492.05 |
| 12,500 | Fr.0.09065 | Fr.1,133.12 |
| 25,000 | Fr.0.08592 | Fr.2,148.00 |
| 50,000 | Fr.0.08200 | Fr.4,100.00 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

