

UPJ1K561MHD6 | |
---|---|
DigiKey Part Number | 493-5557-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1K561MHD6 |
Description | CAP ALUM 560UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K561MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.21 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 10 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.02000 | Fr.2.02 |
10 | Fr.1.34000 | Fr.13.40 |
50 | Fr.1.05680 | Fr.52.84 |
300 | Fr.0.85540 | Fr.256.62 |
600 | Fr.0.79990 | Fr.479.94 |
1,200 | Fr.0.75382 | Fr.904.58 |
2,700 | Fr.0.70971 | Fr.1,916.22 |
5,100 | Fr.0.68126 | Fr.3,474.43 |
Unit Price without VAT: | Fr.2.02000 |
---|---|
Unit Price with VAT: | Fr.2.18362 |