



UPM1A182MHD1TO | |
|---|---|
DigiKey Part Number | 493-12085-1-ND - Cut Tape (CT) 493-12085-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A182MHD1TO |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A182MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.47 A @ 10 kHz |
Part Status Not For New Designs | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A182MHD1TO | Nichicon | 307 | 493-4994-1-ND | Fr.0.93000 | Direct |
| UPM1A182MHD | Nichicon | 869 | 493-15696-ND | Fr.1.04000 | Parametric Equivalent |
| 860080378023 | Würth Elektronik | 300 | 732-9011-1-ND | Fr.0.89000 | Upgrade |
| 860160278036 | Würth Elektronik | 135 | 732-9441-1-ND | Fr.1.04000 | Upgrade |
| 860160378037 | Würth Elektronik | 271 | 732-9490-1-ND | Fr.1.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.13000 | Fr.1.13 |
| 10 | Fr.0.72800 | Fr.7.28 |
| 50 | Fr.0.56020 | Fr.28.01 |
| 100 | Fr.0.50710 | Fr.50.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.41560 | Fr.207.80 |
| 1,000 | Fr.0.38677 | Fr.386.77 |
| 1,500 | Fr.0.37221 | Fr.558.31 |
| 2,500 | Fr.0.35600 | Fr.890.00 |
| 3,500 | Fr.0.34647 | Fr.1,212.64 |
| 5,000 | Fr.0.33725 | Fr.1,686.25 |
| Unit Price without VAT: | Fr.1.13000 |
|---|---|
| Unit Price with VAT: | Fr.1.22153 |

