UPM1A681MPD6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 999
Unit Price: Fr.0.54000
Datasheet

Similar


Nichicon
In Stock: 1,596
Unit Price: Fr.0.62000
Datasheet

Similar


Nichicon
In Stock: 573
Unit Price: Fr.0.62000
Datasheet

Similar


Nichicon
In Stock: 6,550
Unit Price: Fr.0.46000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.48245
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.46311
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.47364
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 22,985
Unit Price: Fr.0.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,828
Unit Price: Fr.0.55000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.47995
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.49254
Datasheet

Similar


Panasonic Electronic Components
In Stock: 880
Unit Price: Fr.0.54000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,583
Unit Price: Fr.0.54000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,080
Unit Price: Fr.0.54000
Datasheet
PM Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1A681MPD6

DigiKey Part Number
493-17090-ND
Manufacturer
Manufacturer Product Number
UPM1A681MPD6
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A681MPD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
685 mA @ 120 Hz
Ripple Current @ High Frequency
825 mA @ 10 kHz
Impedance
90 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.39400Fr.3.94
50Fr.0.29620Fr.14.81
100Fr.0.26520Fr.26.52
500Fr.0.21174Fr.105.87
1,800Fr.0.18284Fr.329.11
3,600Fr.0.17086Fr.615.10
5,400Fr.0.16482Fr.890.03
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022