



UPM1E122MHD6TN | |
|---|---|
DigiKey Part Number | 493-5235-1-ND - Cut Tape (CT) 493-5235-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E122MHD6TN |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E122MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 10 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.52000 | Fr.1.52 |
| 10 | Fr.0.99200 | Fr.9.92 |
| 50 | Fr.0.77260 | Fr.38.63 |
| 100 | Fr.0.70340 | Fr.70.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.53692 | Fr.134.23 |
| 500 | Fr.0.49714 | Fr.248.57 |
| 750 | Fr.0.47704 | Fr.357.78 |
| 1,250 | Fr.0.45464 | Fr.568.30 |
| 1,750 | Fr.0.44147 | Fr.772.57 |
| 2,500 | Fr.0.42874 | Fr.1,071.85 |
| 6,250 | Fr.0.40113 | Fr.2,507.06 |
| 12,500 | Fr.0.38432 | Fr.4,804.00 |
| Unit Price without VAT: | Fr.1.52000 |
|---|---|
| Unit Price with VAT: | Fr.1.64312 |

