

UPM1E271MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1E271MPD1TACT-ND - Cut Tape (CT) UPM1E271MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E271MPD1TA |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E271MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 10 kHz | |
Impedance | 95 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.39400 | Fr.3.94 |
| 50 | Fr.0.29620 | Fr.14.81 |
| 100 | Fr.0.26540 | Fr.26.54 |
| 500 | Fr.0.21236 | Fr.106.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.19564 | Fr.195.64 |
| 2,000 | Fr.0.18173 | Fr.363.46 |
| 3,000 | Fr.0.17471 | Fr.524.13 |
| 5,000 | Fr.0.16689 | Fr.834.45 |
| 7,000 | Fr.0.16229 | Fr.1,136.03 |
| 10,000 | Fr.0.15784 | Fr.1,578.40 |
| 25,000 | Fr.0.14820 | Fr.3,705.00 |
| 50,000 | Fr.0.14233 | Fr.7,116.50 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

