



UPM1H151MHD6TO | |
|---|---|
DigiKey Part Number | 493-5247-1-ND - Cut Tape (CT) 493-5247-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H151MHD6TO |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H151MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 545 mA @ 120 Hz | |
Ripple Current @ High Frequency | 785 mA @ 10 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.53100 | Fr.5.31 |
| 50 | Fr.0.40400 | Fr.20.20 |
| 100 | Fr.0.36370 | Fr.36.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.26164 | Fr.130.82 |
| 1,000 | Fr.0.24168 | Fr.241.68 |
| 1,500 | Fr.0.23160 | Fr.347.40 |
| 2,500 | Fr.0.22037 | Fr.550.93 |
| 3,500 | Fr.0.21376 | Fr.748.16 |
| 5,000 | Fr.0.20738 | Fr.1,036.90 |
| 6,000 | Fr.0.20435 | Fr.1,226.10 |
| 12,000 | Fr.0.19408 | Fr.2,328.96 |
| 12,500 | Fr.0.19353 | Fr.2,419.12 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |

