470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1V471MHD6TN

DigiKey Part Number
493-12209-1-ND - Cut Tape (CT)
493-12209-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1V471MHD6TN
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V471MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.01 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.27 A @ 10 kHz
Part Status
Not For New Designs
Impedance
55 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V471MHD6TNNichicon1,468493-12125-1-NDFr.1.16000Direct
UPM1V471MHD6Nichicon469493-15791-NDFr.1.39000Parametric Equivalent
UPM1V471MHD6AANichicon925UPM1V471MHD6AA-NDFr.1.20000Parametric Equivalent
In-Stock: 4,690
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.39000Fr.1.39
10Fr.0.90600Fr.9.06
50Fr.0.70320Fr.35.16
100Fr.0.63890Fr.63.89
Tape & Box (TB)
QuantityUnit PriceExt Price
250Fr.0.57028Fr.142.57
500Fr.0.52844Fr.264.22
750Fr.0.50732Fr.380.49
1,250Fr.0.48377Fr.604.71
1,750Fr.0.46993Fr.822.38
2,500Fr.0.45656Fr.1,141.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.39000
Unit Price with VAT:Fr.1.50259