



UPM2A330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM2A330MPD1TACT-ND - Cut Tape (CT) UPM2A330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A330MPD1TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A330MPD1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 380 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A330MPD1TA | Nichicon | 1,995 | 493-UPJ2A330MPD1TACT-ND | Fr.0.63000 | Direct |
| UPM2A330MPD | Nichicon | 1,962 | 493-15806-ND | Fr.0.51000 | Parametric Equivalent |
| UPW2A330MPD6 | Nichicon | 781 | 493-1972-ND | Fr.0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.60000 | Fr.0.60 |
| 10 | Fr.0.37600 | Fr.3.76 |
| 50 | Fr.0.28240 | Fr.14.12 |
| 100 | Fr.0.25260 | Fr.25.26 |
| 500 | Fr.0.20120 | Fr.100.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.18499 | Fr.184.99 |
| 2,000 | Fr.0.17151 | Fr.343.02 |
| 3,000 | Fr.0.16471 | Fr.494.13 |
| 5,000 | Fr.0.15713 | Fr.785.65 |
| 7,000 | Fr.0.15267 | Fr.1,068.69 |
| 10,000 | Fr.0.14836 | Fr.1,483.60 |
| Unit Price without VAT: | Fr.0.60000 |
|---|---|
| Unit Price with VAT: | Fr.0.64860 |

