33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2A330MPD1TA

DigiKey Part Number
493-UPM2A330MPD1TACT-ND - Cut Tape (CT)
UPM2A330MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM2A330MPD1TA
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A330MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
360 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
380 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A330MPD1TANichicon1,995493-UPJ2A330MPD1TACT-NDFr.0.63000Direct
UPM2A330MPDNichicon1,962493-15806-NDFr.0.51000Parametric Equivalent
UPW2A330MPD6Nichicon781493-1972-NDFr.0.45000Parametric Equivalent
In-Stock: 1,990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.60000Fr.0.60
10Fr.0.37600Fr.3.76
50Fr.0.28240Fr.14.12
100Fr.0.25260Fr.25.26
500Fr.0.20120Fr.100.60
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.18499Fr.184.99
2,000Fr.0.17151Fr.343.02
3,000Fr.0.16471Fr.494.13
5,000Fr.0.15713Fr.785.65
7,000Fr.0.15267Fr.1,068.69
10,000Fr.0.14836Fr.1,483.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.60000
Unit Price with VAT:Fr.0.64860