PW-SERIES-18x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW-SERIES-18x22mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPW1A562MHD6TN

DigiKey Part Number
493-12329-1-ND - Cut Tape (CT)
493-12329-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1A562MHD6TN
Description
CAP ALUM 5600UF 20% 10V RADIAL
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A562MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.117 A @ 120 Hz
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.54000Fr.1.54
10Fr.1.01000Fr.10.10
50Fr.0.78740Fr.39.37
Tape & Box (TB)
QuantityUnit PriceExt Price
250Fr.0.64188Fr.160.47
Manufacturers Standard Package
Unit Price without VAT:Fr.1.54000
Unit Price with VAT:Fr.1.66474