PW-SERIES-18x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW-SERIES-18x22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1A682MHD6TN

DigiKey Part Number
493-12355-1-ND - Cut Tape (CT)
493-12355-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1A682MHD6TN
Description
CAP ALUM 6800UF 20% 10V RADIAL
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A682MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.329 A @ 120 Hz
Ripple Current @ High Frequency
2.74 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.01000Fr.2.01
10Fr.1.33000Fr.13.30
50Fr.1.04860Fr.52.43
100Fr.0.95970Fr.95.97
Tape & Box (TB)
QuantityUnit PriceExt Price
250Fr.0.86476Fr.216.19
500Fr.0.80686Fr.403.43
750Fr.0.77765Fr.583.24
1,250Fr.0.74510Fr.931.38
1,750Fr.0.72596Fr.1,270.43
2,500Fr.0.70748Fr.1,768.70
3,000Fr.0.69869Fr.2,096.07
6,000Fr.0.66895Fr.4,013.70
6,250Fr.0.66736Fr.4,171.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.01000
Unit Price with VAT:Fr.2.17281