



UPW2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11752-1-ND - Cut Tape (CT) 493-11752-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 126 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213639479E3 | Vishay Beyschlag/Draloric/BC Components | 3,436 | 56-MAL213639479E3CT-ND | Fr.1.49000 | Parametric Equivalent |
| MAL213659479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659479E3-ND | Fr.0.47043 | Parametric Equivalent |
| MAL213669479E3 | Vishay Beyschlag/Draloric/BC Components | 645 | MAL213669479E3-ND | Fr.1.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.28000 | Fr.2.80 |
| 50 | Fr.0.20760 | Fr.10.38 |
| 100 | Fr.0.18490 | Fr.18.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.14536 | Fr.72.68 |
| 1,000 | Fr.0.13291 | Fr.132.91 |
| 1,500 | Fr.0.12661 | Fr.189.91 |
| 2,500 | Fr.0.11959 | Fr.298.98 |
| 3,500 | Fr.0.11547 | Fr.404.15 |
| 5,000 | Fr.0.11148 | Fr.557.40 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

