

UPW2V010MPD1TD | |
|---|---|
DigiKey Part Number | 493-11768-1-ND - Cut Tape (CT) 493-11768-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2V010MPD1TD |
Description | CAP ALUM 1UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2V010MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.31000 | Fr.3.10 |
| 50 | Fr.0.23100 | Fr.11.55 |
| 100 | Fr.0.20610 | Fr.20.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.16284 | Fr.81.42 |
| 1,000 | Fr.0.14922 | Fr.149.22 |
| 1,500 | Fr.0.14233 | Fr.213.50 |
| 2,500 | Fr.0.13465 | Fr.336.62 |
| 3,500 | Fr.0.13013 | Fr.455.45 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

