URS1A332MHD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 146
Unit Price: Fr.1.26000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: Fr.0.66503
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: Fr.0.25262
Datasheet

Similar


Nichicon
In Stock: 1,112
Unit Price: Fr.0.81000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,081
Unit Price: Fr.0.79000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 380
Unit Price: Fr.0.67000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
URS SERIES 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URS SERIES 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1A332MHD

DigiKey Part Number
URS1A332MHD-ND
Manufacturer
Manufacturer Product Number
URS1A332MHD
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1A332MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.495 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.