URZ SERIES 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URZ SERIES 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ1V102MHD

DigiKey Part Number
493-15955-ND
Manufacturer
Manufacturer Product Number
URZ1V102MHD
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ1V102MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
828 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,904
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.27000Fr.1.27
10Fr.0.82400Fr.8.24
50Fr.0.63720Fr.31.86
100Fr.0.57810Fr.57.81
500Fr.0.47644Fr.238.22
1,000Fr.0.44444Fr.444.44
2,500Fr.0.41028Fr.1,025.70
5,000Fr.0.38948Fr.1,947.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.27000
Unit Price with VAT:Fr.1.37287