

UUD0J681MNL1GS | |
---|---|
DigiKey Part Number | 493-2239-2-ND - Tape & Reel (TR) 493-2239-1-ND - Cut Tape (CT) 493-2239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J681MNL1GS |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J681MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.62000 | Fr.0.62 |
10 | Fr.0.39400 | Fr.3.94 |
50 | Fr.0.29620 | Fr.14.81 |
100 | Fr.0.26520 | Fr.26.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.21174 | Fr.105.87 |
1,000 | Fr.0.19489 | Fr.194.89 |
1,500 | Fr.0.18637 | Fr.279.56 |
2,500 | Fr.0.17689 | Fr.442.22 |
3,500 | Fr.0.17131 | Fr.599.58 |
5,000 | Fr.0.16592 | Fr.829.60 |
6,000 | Fr.0.16336 | Fr.980.16 |
12,000 | Fr.0.15468 | Fr.1,856.16 |
12,500 | Fr.0.15422 | Fr.1,927.75 |
Unit Price without VAT: | Fr.0.62000 |
---|---|
Unit Price with VAT: | Fr.0.67022 |