



UUD1V150MCL1GS | |
|---|---|
DigiKey Part Number | 493-2283-2-ND - Tape & Reel (TR) 493-2283-1-ND - Cut Tape (CT) 493-2283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V150MCL1GS |
Description | CAP ALUM 15UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V150MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.24500 | Fr.2.45 |
| 50 | Fr.0.18160 | Fr.9.08 |
| 100 | Fr.0.16130 | Fr.16.13 |
| 500 | Fr.0.12614 | Fr.63.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11504 | Fr.115.04 |
| 2,000 | Fr.0.10582 | Fr.211.64 |
| 3,000 | Fr.0.10115 | Fr.303.45 |
| 5,000 | Fr.0.09596 | Fr.479.80 |
| 7,000 | Fr.0.09290 | Fr.650.30 |
| 10,000 | Fr.0.08995 | Fr.899.50 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

