



UUJ2D220MNQ1ZD | |
|---|---|
DigiKey Part Number | UUJ2D220MNQ1ZD-ND |
Manufacturer | |
Manufacturer Product Number | UUJ2D220MNQ1ZD |
Description | CAP ALUM 22UF 20% 200V SMD |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2D220MNQ1ZD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 168 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |

