



UUL1E100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9511-2-ND - Tape & Reel (TR) 493-9511-1-ND - Cut Tape (CT) 493-9511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1E100MCL1GS |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1E100MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1E100MCL1GB | Nichicon | 1,850 | 493-10055-1-ND | Fr.0.71000 | Similar |
| UZT1E100MCL1GB | Nichicon | 920 | 493-10169-1-ND | Fr.0.67000 | Similar |
| EEE-HA1E100AR | Panasonic Industry | 221 | PCE4660CT-ND | Fr.0.33000 | Similar |
| EEE-HA1E100R | Panasonic Industry | 6,504 | PCE4193CT-ND | Fr.0.27000 | Similar |
| EEE-HAE100WAR | Panasonic Industry | 33,619 | PCE4704CT-ND | Fr.0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.40400 | Fr.4.04 |
| 50 | Fr.0.30400 | Fr.15.20 |
| 100 | Fr.0.27230 | Fr.27.23 |
| 500 | Fr.0.21756 | Fr.108.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.19292 | Fr.192.92 |
| 2,000 | Fr.0.17899 | Fr.357.98 |
| 3,000 | Fr.0.17196 | Fr.515.88 |
| 5,000 | Fr.0.16412 | Fr.820.60 |
| 7,000 | Fr.0.15951 | Fr.1,116.57 |
| 10,000 | Fr.0.15506 | Fr.1,550.60 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |

