UUQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UUQ Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ1A221MCL1GS

DigiKey Part Number
493-16093-2-ND - Tape & Reel (TR)
493-16093-1-ND - Cut Tape (CT)
493-16093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUQ1A221MCL1GS
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ1A221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
102 mA @ 120 Hz
Ripple Current @ High Frequency
153 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.86000Fr.0.86
10Fr.0.55200Fr.5.52
50Fr.0.42040Fr.21.02
100Fr.0.37860Fr.37.86
500Fr.0.30676Fr.153.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.28410Fr.284.10
2,000Fr.0.26529Fr.530.58
3,000Fr.0.25579Fr.767.37
5,000Fr.0.24520Fr.1,226.00
7,000Fr.0.23898Fr.1,672.86
10,000Fr.0.23297Fr.2,329.70
12,000Fr.0.23012Fr.2,761.44
24,000Fr.0.22045Fr.5,290.80
25,000Fr.0.21993Fr.5,498.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.86000
Unit Price with VAT:Fr.0.92966